TE Connectivity AMPMODU Modu Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 135 units)*

$514.29

(exc. GST)

$565.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$514.29$3.81

*price indicative

RS Stock No.:
505-997
Mfr. Part No.:
535542-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU Modu

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a highly versatile connector designed for seamless board-to-board applications. With its vertical orientation and an impressive configuration of 10 positions, it ensures a reliable connection in compact spaces. This product features a robust gold plating that guarantees superior conductivity and corrosion resistance, making it ideal for a range of electrical applications. Crafted from durable materials, the housing offers excellent thermal stability and resilience under varying operational conditions. Whether it's for signal applications or intricate circuit designs, this receptacle provides the performance and reliability you need to enhance your system's efficiency.

Designed for easy through hole solder termination, promoting secure connections

Low connector profile aids in space-saving designs without compromising functionality

Compatible with board standoff solder processes, increasing manufacturing efficiency

High insulation resistance guarantees safety and prevents electrical leaks

Versatile enough to support various signal applications across multiple industries

Manufactured to meet stringent UL and CSA standards for enhanced compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy