3M Cubitron Ceramic Abrasive Wheel, 125 mm Diameter, 36
- RS Stock No.:
- 834-289
- Mfr. Part No.:
- 7100303974
- Brand:
- 3M
N
Subtotal (1 pack of 10 units)*
$231.21
(exc. GST)
$254.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $231.21 | $23.121 |
*price indicative
- RS Stock No.:
- 834-289
- Mfr. Part No.:
- 7100303974
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Wheel | |
| Suitable For | Stainless Steel | |
| Grade | 36 | |
| Thickness | 4.2mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | EN | |
| Series | Cubitron | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Wheel | ||
Suitable For Stainless Steel | ||
Grade 36 | ||
Thickness 4.2mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals EN | ||
Series Cubitron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The 3M high-performance abrasive disc designed for heavy-duty metalworking. It utilizes re-engineered precision-shaped grain to deliver exceptionally fast cutting and grinding.
Engineered to perform both cutting and grinding tasks
Features Sharp, molecularly bonded structures that continuously fracture to maintain Sharp edges