Norton Ser-1000 Long Life Ceramic, 152.4 mm Diameter Quick Change, Medium

Subtotal (1 unit)*

$236.14

(exc. GST)

$259.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.14

*price indicative

RS Stock No.:
195-3599
Mfr. Part No.:
66261055371
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Abrasive Material

Ceramic

Product Type

Abrasive Wheel

Sub Type

Coated

Grade

Medium

Disc Diameter

152.4mm

Colour

Grey

Maximum Safe Speed

80m/s

Quantity Per Package

3Per Pack

Standards/Approvals

No

Attachment Type

Quick Change

Series

Ser-1000 Long Life

RoHS Status: Exempt

COO (Country of Origin):
MX
Formed by wrapping and bonding web material impregnated with abrasive grain and resin around a center core. Convolute wheels offer a wide range of uses including burr removal, removing rust and oxides, and applying decorative surface finish where little or no stock removal is required. General deburring, blending & finishing

Ideal for general deburring, blending, finishing and polishing applications

Starting point for deburring, blending, polishing and finishing applications

Durable, long life construction with versatile application range, consistent cut rate and shed resistance

Applications

Deburring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy