Sidamo Aluminium Oxide Abrasive Wheel, 150 mm Diameter, P36 Grit
- RS Stock No.:
- 895-1975
- Mfr. Part No.:
- 10505067
- Brand:
- Sidamo
Subtotal (1 unit)*
$72.97
(exc. GST)
$80.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.97 |
*price indicative
- RS Stock No.:
- 895-1975
- Mfr. Part No.:
- 10505067
- Brand:
- Sidamo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P36 | |
| Suitable For | Ferrous Steel and Cast iron | |
| Thickness | 25mm | |
| Disc Diameter | 150mm | |
| Bore Diameter | 32mm | |
| Maximum Safe Speed | 4200rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P36 | ||
Suitable For Ferrous Steel and Cast iron | ||
Thickness 25mm | ||
Disc Diameter 150mm | ||
Bore Diameter 32mm | ||
Maximum Safe Speed 4200rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Sidamo A 36 R Grey Aluminium Oxide Grinding Wheels
A professional range of Grey Aluminium Oxide Grinding Wheels from Sidamo. Designed for dry grinding on ferrous steel and cast iron.
This general purpose range offers heavy stock removal and delivers a high ratio of removal of material.
Bond: Vitrified ceramic
Available Thickness: 25 or 30 mm
Related links
- Sidamo Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Aluminium Oxide P46 Grit, Medium
- Norton Straight wheel Aluminium Oxide P80 Grit
- Norton Aluminium Oxide Fine
- 3M Cubitron II Ceramic P36 Grit, 36+
- 3M XL-UR Scotch-Brite™ Ceramic P36 Grit, Coarse
- 3M Hookit Aluminium Oxide P1500 Grit 80 Per Pack
