Sidamo Aluminium Oxide Abrasive Wheel, 150 mm Diameter, P60 Grit
- RS Stock No.:
- 895-1987
- Mfr. Part No.:
- 10505062
- Brand:
- Sidamo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 895-1987
- Mfr. Part No.:
- 10505062
- Brand:
- Sidamo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Suitable For | Ferrous Steel and Cast iron | |
| Thickness | 25mm | |
| Disc Diameter | 150mm | |
| Bore Diameter | 32mm | |
| Maximum Safe Speed | 4200rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Suitable For Ferrous Steel and Cast iron | ||
Thickness 25mm | ||
Disc Diameter 150mm | ||
Bore Diameter 32mm | ||
Maximum Safe Speed 4200rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Sidamo AA 60 M White Aluminium Oxide Grinding Wheels
A professional range of White Aluminium Oxide Grinding Wheels from Sidamo. Designed for sharpening blades, knives and cutters.
This range offers moderate stock removal on hard steel and coated steel.
Bond: Vitrified ceramic
Available Thickness: 25 or 30 mm
Related links
- Norton Straight wheel Aluminium Oxide P60 Grit
- Sidamo Aluminium Oxide P36 Grit
- Norton Straight Cup Aluminium Oxide P60 Grit
- Norton Aluminium Oxide P46 Grit, Medium
- Norton Straight wheel Aluminium Oxide P80 Grit
- 3M 339 Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Taper Cup Aluminium Oxide P60 Grit
