3M Cubitron II Aluminium Oxide Flap Disc, 125 mm, 60 Grade, 254 μm Grit 80 Per Pack
- RS Stock No.:
- 234-7790
- Mfr. Part No.:
- 7100105851
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$189.43
(exc. GST)
$208.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.943 | $189.43 |
*price indicative
- RS Stock No.:
- 234-7790
- Mfr. Part No.:
- 7100105851
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Quantity Per Package | 80Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 254 μm | ||
Grade 60 | ||
Quantity Per Package 80Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Abrasive Disc, 125mm Disc Diameter, 60+ Grit size - 7100105851
This flap disc features a maximum safe speed of 12,000rpm, coupled with a blend of ceramic Precision Shaped Grain (PSG) designed for enhanced performance.
Features & Benefits
• Resin bond provides durability and longevity
• Polyester backing supports flexible use while maintaining stability
Applications
• Ideal for grinding stainless steel and carbon steel
• Suitable for weld grinding and slag removal
• Effective for heavy deburring tasks
• Used with various nickel/chromium-based alloys
What are the available grades for this flap disc?
The product is available in grades 40+, 60+, and 80+.
How should the flap disc be stored?
Store at 16 °C – 26 °C with 35-50% relative humidity.
Related links
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P60 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P36 Grit 25 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc Fine Grade, P80 Grit 10
- 3M Cubitron II Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack