3M Cubitron II Ceramic Flap Disc, 115 mm, 60 Grade, 254 μm Grit 1400 Per Pack
- RS Stock No.:
- 234-7727
- Mfr. Part No.:
- 7000104360
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$173.04
(exc. GST)
$190.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.304 | $173.04 |
*price indicative
- RS Stock No.:
- 234-7727
- Mfr. Part No.:
- 7000104360
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Polyester | |
| Abrasive Material | Ceramic | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Maximum Safe Speed | 13200rpm | |
| Quantity Per Package | 1400Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Backing Material Polyester | ||
Abrasive Material Ceramic | ||
Grit Size 254 μm | ||
Grade 60 | ||
Maximum Safe Speed 13200rpm | ||
Quantity Per Package 1400Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Abrasive Disc, 178mm Diameter, 60+ Grade - Cubitron II Series - 7000104360
Smooth things over with this 3M abrasive disc. It's a real multi-tasker that, when snapped onto a disc sander, can easily remove rough patches on wood, metal, masonry and painted surfaces. Thanks to its fine grit size of 254μm, this handy component is just the thing for adding those final touches. What's more, its angled plate offers extra support to ensure an even longer service life.
Features & Benefits
• Poly-cotton backing exposes a fresh as it works, for continual cutting power
• Flexible disc type ensures it'll breeze over curved surfaces
• Ceramic abrasive material is tough for a longer lifespan
Applications
• Automotive restoration
• Oxide removal
• Metal dimensioning
• Agricultural equipment
What's this unit's maximum turning speed?
This abrasive disc is designed for high turning speeds of up to 8,600RPM, so you can rely on it to get the job done quickly.
Related links
- 3M Cubitron II Ceramic Flap Disc 80 Grade, 1400 Grit 1400 Per Pack
- 3M Cubitron II Silicon Carbide Coarse
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Very Fine
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 10 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 80 Grit 80 Per Pack