Bosch X Lock Zirconia Sanding Disc, 125 mm, 80 Grit 50 Per Pack
- RS Stock No.:
- 187-5587
- Mfr. Part No.:
- 2608619162
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$101.70
(exc. GST)
$111.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.034 | $101.70 |
*price indicative
- RS Stock No.:
- 187-5587
- Mfr. Part No.:
- 2608619162
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Zirconia | |
| Grit Size | 80 | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Zirconia | ||
Grit Size 80 | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High stock removal in coarser grits and good surface quality in finer grits due to tough zirconia grain
Stable grinding process because of thick and vulcanised backing
Suitable for mild steel, cast iron, non-ferrous metals, aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
- RS Stock No. 1875585
- Mfr. Part No. 2608619160
Each (In a Pack of 50)
$2.729
- RS Stock No. 1875586
- Mfr. Part No. 2608619161
Each (In a Pack of 50)
$2.073
- RS Stock No. 1875584
- Mfr. Part No. 2608619159
Each (In a Pack of 50)
$2.798
- RS Stock No. 1875599
- Mfr. Part No. 2608619174
Each (In a Pack of 50)
$3.23
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Medium Grade, 60 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Abrasive Disc 50 Grit 1 Per Pack












