Bosch X Lock Zirconia Aluminium Flap Disc, 115 mm, Medium Grade, 60 μm Grit 1 Per Pack
- RS Stock No.:
- 356-703
- Mfr. Part No.:
- 2608619206
- Brand:
- Bosch
Subtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.66 |
*price indicative
- RS Stock No.:
- 356-703
- Mfr. Part No.:
- 2608619206
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 μm | |
| Grade | Medium | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 μm | ||
Grade Medium | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Lock Flap Disc offer a great combination of durability and fast stock removal, and this flap disc is even faster than most. The flap disc has an X-cloth backing for stable grinding. The advanced grain fusion of aluminium and zirconia offers fast stock removal even in hardened steel.
Speed grinding metal
Durable aluminium-zirconia grains
Related links
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X-Lock Zirconia Aluminium Flap Disc P80 Grit
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
- 3M Cubitron II Zirconia Aluminium Flap Disc Medium Grade, P60 Grit 10 Per Pack
- Norton Zirconia Aluminium Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
