Bosch X Lock Aluminium Oxide Abrasive Disc, 125 mm, 24 Grit 50
- RS Stock No.:
- 187-5596
- Mfr. Part No.:
- 2608619171
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$105.95
(exc. GST)
$116.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.119 | $105.95 |
*price indicative
- RS Stock No.:
- 187-5596
- Mfr. Part No.:
- 2608619171
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Rubber | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 24 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Rubber | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 24 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch grinding disc designed specifically for effective metal surface finishing. This product provides high-quality results for various metalworking applications, delivering precision and durability during use.
Offers a stable vulcanised Fibre backing for enhanced stability during grinding
Manufactured with aluminium oxide grain, Ideal for working with metal surfaces
Compatible with X-LOCK quick-change systems for effortless disc replacements
Available in various grit sizes to suit multiple finishing requirements
Designed for use with compatible backing pads for optimal performance
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Ceramic Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- Bosch X Lock Abrasive Disc Abrasive Disc 50 Grit 1 Per Pack
