Bosch X Lock Abrasive Disc, 125 mm, 100 Grit 50
- RS Stock No.:
- 187-5588
- Mfr. Part No.:
- 2608619163
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$97.30
(exc. GST)
$107.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.946 | $97.30 |
*price indicative
- RS Stock No.:
- 187-5588
- Mfr. Part No.:
- 2608619163
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Grit Size | 100 | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Grit Size 100 | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High stock removal in coarser grits and good surface quality in finer grits due to tough zirconia grain
Stable grinding process because of thick and vulcanised backing
Suitable for mild steel, cast iron, non-ferrous metals, aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Ceramic Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
