Bosch X Lock Zirconia Sanding Disc, 125 mm, P36 Grit 50 Per Pack
- RS Stock No.:
- 187-5585
- Mfr. Part No.:
- 2608619160
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$136.45
(exc. GST)
$150.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.729 | $136.45 |
*price indicative
- RS Stock No.:
- 187-5585
- Mfr. Part No.:
- 2608619160
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia | |
| Grit Size | P36 | |
| Colour | Blue | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia | ||
Grit Size P36 | ||
Colour Blue | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for grinding metal surfaces efficiently, particularly suited for removing welds from mild steel.
Tough zirconia grains enhance durability during grinding
Vulcanised backing ensures stability for consistent performance
Lasts up to 1.7 times longer than standard alternatives
Compatible with standard locking nut angle grinders for versatility
- RS Stock No. 1875587
- Mfr. Part No. 2608619162
Each (In a Pack of 50)
$2.034
- RS Stock No. 1875589
- Mfr. Part No. 2608619164
Each (In a Pack of 50)
$1.911
- RS Stock No. 1875584
- Mfr. Part No. 2608619159
Each (In a Pack of 50)
$2.798
- RS Stock No. 1875586
- Mfr. Part No. 2608619161
Each (In a Pack of 50)
$2.073
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Medium Grade, 60 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Abrasive Disc 50 Grit 1 Per Pack












