3M 782C Ceramic Fibre Disc, 125 mm, P36 Grit 25

Subtotal (1 bag of 25 units)*

$120.45

(exc. GST)

$132.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +$4.818$120.45

*price indicative

RS Stock No.:
179-3490
Mfr. Part No.:
89715
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Fibre Disc

Product Type

Abrasive Disc

Backing Material

Fibre

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

P36

Colour

Brown

Quantity Per Package

25

Maximum Safe Speed

12000rpm

Standards/Approvals

No

Series

782C

COO (Country of Origin):
US

3M Ceramic Sanding Disc, P36 Grit, 125mm Diameter - 782C Series - 89715


Need a coarse sanding disc to use on carbon steel? Opt for this one from 3M. It has a grit size of P36 to work efficiently on fabrication tasks such as chamfering and weld removal. Made with a precision-shaped grain, it cuts easily through metal surfaces, so less grinding pressure is needed. The durable fibre backing and resin bonding reduce wear and tears when you're working on mild steel, aluminium and nickel alloy materials.

• Uses strong ceramic minerals to work effectively on metals

• Closed-coat construction with densely packed grains for a more forceful cutting action

• Punched with a centre hole and slots for a universal fit on clamp-fixing grinders

Applications


• Ship and boat building

• Automotive repair and car detailing

• Metal fabrication

Using the 3M™ 782C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited for edge chamfering bevelling, deburring and weld removal on mostly carbon steel.

What's the difference between a coarse grade and fine grade of grit?


An abrasive disc with a coarse grade of grit is handy for initial preparation work such as removing excess material. A disc with a fine grade of grit is useful for finishing tasks, such as smoothing out surface imperfections ready for painting.

Optimised Cutting


Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.

Features and Benefits


• Cuts hard and fast to grind metals like stainless steel and high nickel alloys;• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;• Grinding aid minimises grinding temperatures for heat-sensitive alloys;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Durable and tear resistant

Typical Applications


The 3M™ 782C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's


How do I know which fibre disc to use on what substrate?


The 782C disc is for use on carbon steel, the 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium (Sold at RS).

Would you be able to use these discs on wood?


These abrasive discs are desinged for use on metals and are not recommended to be used on wood.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy