3M Cubitron II Aluminium Oxide Grinding Disc, 125 mm, P36 Grit 25 Per Pack
- RS Stock No.:
- 766-2425
- Mfr. Part No.:
- 3M 987C diam 125, 36+
- Brand:
- 3M
Subtotal (1 box of 25 units)*
$224.71
(exc. GST)
$247.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $224.71 | $8.988 |
*price indicative
- RS Stock No.:
- 766-2425
- Mfr. Part No.:
- 3M 987C diam 125, 36+
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P36 | |
| Colour | Orange | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P36 | ||
Colour Orange | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 125mm Disc Diameter, P36 Grit Size - 3M 987C diam 125, 36+
This abrasive disc is a round grinding tool specifically designed for high-performance applications in the mechanical and electrical industries with a 125mm diameter and P36 grit size, it is Ideal for tasks that require efficient material removal on various surfaces. Made from aluminium oxide, this disc is engineered to maintain durability and effectiveness during use.
Features & Benefits
• Precision-shaped grain ensures a clean cut and longevity
• Unique triangular grain design optimises grinding pressure
• Maximum safe speed of 12,000 rpm enhances productivity
• Consistent performance reduces the need for frequent replacements
• Suitable for multiple applications like beveling and blending
• Unique triangular grain design optimises grinding pressure
• Maximum safe speed of 12,000 rpm enhances productivity
• Consistent performance reduces the need for frequent replacements
• Suitable for multiple applications like beveling and blending
Applications
• Effective for weld and mill scale removal
• Utilised for removing surface imperfections
• Ideal for edge chamfering and beveling tasks
• Designed for use with stainless steel materials
• Utilised for removing surface imperfections
• Ideal for edge chamfering and beveling tasks
• Designed for use with stainless steel materials
How does this disc achieve consistent performance during use?
The unique triangular-shaped grain design allows each Peak to act like an individual cutting tool, ensuring a uniform wear pattern and consistent cutting action throughout its life. This technology enables efficient material removal while maintaining optimal performance.
What grinding pressure is recommended for optimal efficiency?
This disc has been engineered to work effectively without requiring excessive grinding pressure, which helps extend its lifespan and maximises stock removal efficiency. Users have reported significantly better performance compared to standard alternatives.
Can this product be used on heat-sensitive materials?
Yes, the abrasive disc is suitable for use with heat-sensitive materials such as stainless steel. It is designed to run cooler than conventional abrasives, helping to preserve the integrity of the workpiece even under heavy grinding conditions.
Related links
- 3M Cubitron II Aluminium Oxide Fibre Disc P36 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Fibre Disc P60 Grit 100 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc 100 Grit 25 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 80 Grit 80 Per Pack
- 3M Cubitron II Ceramic Fibre Disc, 125 mm 100 Per Pack