3M Cubitron 3 - 1187C Ceramic Fibre Disc, 125 mm, 36+ Grit 25
- RS Stock No.:
- 618-214
- Mfr. Part No.:
- 7100310794
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$242.28
(exc. GST)
$266.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $242.28 | $9.691 |
*price indicative
- RS Stock No.:
- 618-214
- Mfr. Part No.:
- 7100310794
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Fibre Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 - 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Fibre Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 - 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 - 1187C Series Cutting Disc, 125mm Disc Diameter, 22mm Centre Hole size - 7100310794
This cutting disc is a fibre-backed abrasive wheel designed for industrial metalworking, providing high-rate material removal for automated and manual grinding operations. It employs ceramic abrasive technology and a reinforced backing to perform in medium to heavy grinding tasks, including weld removal and bevel preparation, while operating at high rotational speeds.
Features & Benefits
• Re-engineered precision-shaped grain increases sustained cut rate
• Grinding aid reduces operator pressure and heat transfer
• Stiff Fibre backing offers enhanced tear resistance
• Strong resin bond maintains disc integrity under load
• Maintains Sharp cutting points throughout service life
• Grinding aid reduces operator pressure and heat transfer
• Stiff Fibre backing offers enhanced tear resistance
• Strong resin bond maintains disc integrity under load
• Maintains Sharp cutting points throughout service life
Applications
• Suitable for robotic weld removal and preparation tasks
• Ideal for bevelling and edge blending on stainless steel
• Used for high-volume metal deburring in automated lines
• Can be used for fast stock removal on non-ferrous alloys
• Ideal for bevelling and edge blending on stainless steel
• Used for high-volume metal deburring in automated lines
• Can be used for fast stock removal on non-ferrous alloys
What abrasive material is used and how does it affect cutting behaviour?
It uses ceramic abrasive that breaks to form Sharp points, producing a fast, consistent cut and controlled wear during prolonged use.
What backing construction supports heavy grinding?
A Fibre backing combined with a robust resin bond provides stiffness and resistance to tearing under medium-to-high pressure operations.
How does the disc manage heat on sensitive alloys?
A grinding aid reduces friction and requires less applied pressure, helping to limit metal discolouration and minimise stress crack risk on heat-sensitive metals.
In what packing quantity is the product supplied for bulk use?
It is packaged in multiples suitable for high-throughput environments, supplied as a 50-pack for reduced changeovers and downtime.
Related links
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 25 Grit
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M Cubitron 3 Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 100 Grit 100 Per Pack