Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- RS Stock No.:
- 673-953
- Mfr. Part No.:
- 2608615057
- Brand:
- Bosch
Subtotal (1 unit)*
$40.89
(exc. GST)
$44.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.89 |
*price indicative
- RS Stock No.:
- 673-953
- Mfr. Part No.:
- 2608615057
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1 | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1 | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro multi material Diamond cutting disc is engineered for cutting a variety of construction materials with exceptional efficiency. Designed with low-friction segments, it aims to minimise wear, enhancing the longevity of the disc. This product caters specifically to construction professionals, ensuring extended usage times with up to 1.5 times the lifespan compared to standard eco cutting discs. With a compatibility for 22.23 mm bore angle grinders, it simplifies the cutting process of stone, brick, reinforced concrete, and other prevalent building materials. Ideal for both Durable performance and versatile applications, this cutting disc proves indispensable for quality results in construction tasks.
Designed for the cutting of various construction materials including stone, brick, and reinforced concrete
Low-friction segments significantly reduce wear on the sides for improved lifespan
Outperforms traditional Eco for Universal cutting discs by lasting up to 1.5 times longer
Compatible with standard locking nut angle grinders featuring a 22.23 mm bore
Ideal for construction workers seeking efficiency and durability in their cutting tools
Available in multiple sizes to cater to different cutting needs and preferences
Provides high efficiency, ensuring that tasks are completed swiftly and effectively
Offers a reliable cutting solution for both common building materials and composites
Related links
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- DeWALT Diamond, 115 mm x 2.1 mm Thick
