Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- RS Stock No.:
- 673-243
- Mfr. Part No.:
- 2608602198
- Brand:
- Bosch
Subtotal (1 unit)*
$63.45
(exc. GST)
$69.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.45 |
*price indicative
- RS Stock No.:
- 673-243
- Mfr. Part No.:
- 2608602198
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Product Type | Cutting Disc | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1 | |
| Material Cut | Concrete | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Product Type Cutting Disc | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1 | ||
Material Cut Concrete | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Bosch Diamond Cutting Disc is an affordable solution designed specifically for tackling various concrete cutting challenges in construction projects. This tool is engineered with sintered Diamond cutting segments to ensure high durability and efficient material removal during heavy duty use.
Standardized bore diameter of 22.23 mm for broad tool compatibility
Constant segment height of 10 mm across all disc sizes
Related links
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- Bosch Dremel Max Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
