SAM, 75 mm x 1 mm Thick 2 Per Pack
- RS Stock No.:
- 262-5942
- Mfr. Part No.:
- 19601
- Brand:
- SAM
Subtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 104 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.05 |
*price indicative
- RS Stock No.:
- 262-5942
- Mfr. Part No.:
- 19601
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 75mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Quantity Per Package | 2Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 75mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Quantity Per Package 2Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Vallorbe flat grinder disc is made of steel and has diameter 75 x 1.0 x 10 mm.
Weight 13 g
Related links
- SAM 75 mm Square Extension, 75 mm Overall
- SAM 75 mm 1.5 in Drive Impact Socket, 107mm length
- Dremel SpeedClic Silicon Carbide Coarse Grade, 2 Grit 2 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 10 Grit 10 Per Pack
- 3M 3M Cubitron 3 Cut-Off Wheels Precision Shaped Grain 60 Grade, 60 Grit 25 Per Pack
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 60 Grade, 60 Grit 25
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc, 75 mm
