DeWALT Diamond, 115 mm x 2.1 mm Thick
- RS Stock No.:
- 172-768
- Mfr. Part No.:
- DT3701-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.55 |
*price indicative
- RS Stock No.:
- 172-768
- Mfr. Part No.:
- DT3701-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 2.1mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 115mm | ||
Product Type Abrasive Wheel | ||
Thickness 2.1mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is a high-performance segmented wheel designed for fast cutting on various materials such as brick, block, and concrete. With a heat-treated steel body for increased durability, this wheel ensures a long lifespan, making it an essential tool for general purpose applications.
Heat treated steel body for increased durability
Fast cutting speed for efficient use
Flat disc type for precision
22.2 mm bore size for compatibility
2.1 mm thickness for stability
Suitable for cutting concrete material
Comes in a pack of 1 for convenience
115 mm diameter for versatile use
Related links
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- RS PRO Classic Diamond Fine Grade, 1 Grit
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack