3M 732U Ceramic, 127 mm Resin, 1000+ Grade, 50 Grit 50
- RS Stock No.:
- 627-704
- Mfr. Part No.:
- 7100335454
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$103.02
(exc. GST)
$113.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.02 | $2.06 |
*price indicative
- RS Stock No.:
- 627-704
- Mfr. Part No.:
- 7100335454
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 1000+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Composite, Wood, Paint Coated, Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 1000+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Composite, Wood, Paint Coated, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II 732U Series Grinding Disc, 127mm Disc Diameter, 1000 Grit size - 7100335454
This grinding disc is a resin-bonded abrasive designed for abrasive finishing and material removal in industrial settings. It employs precision-shaped grain on a paper backing to deliver consistent cutting performance and is intended for use with powered sanding tools where controlled removal and a predictable finish are required.
Features & Benefits
• Precision-shaped grain delivers Faster cutting and cooler performance
• Anti-load coating reduces clogging for longer continuous use
• Multi-hole Xtract pattern enables up to 99% dust extraction
• Hook-and-loop attachment allows quick on/off disc changes
• C-weight paper backing balances flexibility with job durability
• Anti-load coating reduces clogging for longer continuous use
• Multi-hole Xtract pattern enables up to 99% dust extraction
• Hook-and-loop attachment allows quick on/off disc changes
• C-weight paper backing balances flexibility with job durability
Applications
• Suitable for paint and coating removal on metal surfaces
• Ideal for scuffing and prep prior to topcoat application
• Used for dimensioning and de-flashing composite components
• Can be used for edge rounding and refinement on wood parts
• Suitable for rework and coating refinement in assembly lines
• Ideal for scuffing and prep prior to topcoat application
• Used for dimensioning and de-flashing composite components
• Can be used for edge rounding and refinement on wood parts
• Suitable for rework and coating refinement in assembly lines
What grit and bond type does it use for fine finishing?
It uses a 1000-grit resin bond to provide fine, controlled abrasion for finish-critical tasks.
How does dust management perform with extraction systems?
The proprietary multi-hole layout was developed to extract particulate efficiently when paired with compatible dust-extraction setups.
What backing and attachment systems support multiple sanding methods?
A Durable C-weight paper backing supports both hand and powered sanding, and the hook-and-loop Interface permits fast disc changes.
How does the abrasive compare in longevity to conventional aluminium oxide options?
The shaped mineral and anti-load treatment are engineered to extend disc life up to four times longer than typical aluminium oxide products.
In what pack sizes is this abrasive supplied for production environments?
It is supplied in bulk boxes containing 50 discs to support continuous production demands.
Related links
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 50
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 50
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 1000+ Grade, 1000 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack