3M 732U Ceramic Abrasive Disc Abrasive Disc, 127 mm, 150+ Grade, 50 Grit 50
- RS Stock No.:
- 625-934
- Mfr. Part No.:
- 7100066675
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$111.23
(exc. GST)
$122.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $111.23 | $2.225 |
*price indicative
- RS Stock No.:
- 625-934
- Mfr. Part No.:
- 7100066675
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 150+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 150+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Diameter, 150+ Grade - 7100066675
This abrasive disc is a 127mm sanding disc designed for a variety of sanding applications. Utilising ceramic material, it offers exceptional durability and high-performance cutting capabilities. The disc is suitable for blending, deflashing, and surface finishing tasks, making it an essential tool for professionals in the automation, electronics, and mechanical industries.
Features & Benefits
• Precision-Shaped Grain technology enables Faster cutting speeds
• Achieves up to 99% dust extraction for cleaner work environments
• Anti-load coating reduces disc clogging and enhances performance
• Designed for random orbital sanding and general-purpose use
• C-weight paper backing offers both flexibility and durability
• Effective on metals, wood, paint coatings, and composites
• Achieves up to 99% dust extraction for cleaner work environments
• Anti-load coating reduces disc clogging and enhances performance
• Designed for random orbital sanding and general-purpose use
• C-weight paper backing offers both flexibility and durability
• Effective on metals, wood, paint coatings, and composites
Applications
• Ideal for surface preparation and metal finishing
• Suitable for coating material removal and edge rounding
• Utilised in scuffing and preparation for topcoat
• Perfect for dimensioning and refining finishes
• Suitable for coating material removal and edge rounding
• Utilised in scuffing and preparation for topcoat
• Perfect for dimensioning and refining finishes
What is the expected lifespan of this abrasive disc under heavy use?
The disc can last up to four times longer than conventional options, reducing the frequency of replacements and improving overall cost-effectiveness.
How does the design help with dust management during sanding tasks?
The proprietary multi-hole pattern allows for superior dust extraction, increasing operator safety and significantly reducing cleanup time.
Can this disc be used for both hand and power tool sanding?
Yes, the versatile design enables users to utilise it with both hand tools and power tools, catering to various sanding needs.
What grit options are available for adapting to different sanding requirements?
The abrasive disc is available in multiple grits, from 80+ to 1000+, allowing users to select the perfect grade for their specific application.
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250 Per Pack