3M 732U Ceramic, 127 mm Resin, 600 Grade, 600 Grit 50
- RS Stock No.:
- 627-700
- Mfr. Part No.:
- 7100335440
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$103.02
(exc. GST)
$113.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.02 | $2.06 |
*price indicative
- RS Stock No.:
- 627-700
- Mfr. Part No.:
- 7100335440
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 600 | |
| Grade | 600 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Composite, Metal, Paint Coated, Wood | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 600 | ||
Grade 600 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Composite, Metal, Paint Coated, Wood | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 127mm Disc Diameter, 600 Grit size - 7100335440
This grinding disc is a resin-bonded 127mm abrasive designed for industrial material removal and surface preparation in mechanical, electrical and automation environments. It employs precision-shaped grain technology to deliver Rapid cutting and a consistent finish while being suitable for hand or powered sanding operations. Supplied in industrial quantities, it addresses production throughput and operator maintenance needs.
Features & Benefits
• Precision-shaped grain delivers Faster cut and consistent finish
• Resin bond reduces loading when working on coated surfaces
• Suitable for operation up to 12,000 r/min for high-speed use
• Anti-load coating extends usable life and reduces downtime
• Hookit attachment allows quick on/off disc changes
• Multi-hole extraction option improves dust removal efficiency
• Resin bond reduces loading when working on coated surfaces
• Suitable for operation up to 12,000 r/min for high-speed use
• Anti-load coating extends usable life and reduces downtime
• Hookit attachment allows quick on/off disc changes
• Multi-hole extraction option improves dust removal efficiency
Applications
• Suitable for metal dimensioning and deburring tasks
• Ideal for paint removal and coating refinement jobs
• Used for scuffing and prep before topcoat application
• Can be used for composite and gelcoat sanding operations
• Suitable for fine sanding and finishing of wooden components
• Ideal for paint removal and coating refinement jobs
• Used for scuffing and prep before topcoat application
• Can be used for composite and gelcoat sanding operations
• Suitable for fine sanding and finishing of wooden components
What packing options are available for stock management?
Discs are supplied as 50 per pack with multipack case options for bulk replenishment.
How does the disc perform on coated workpieces?
The resin bond combined with anti-load treatment reduces clogging and sustains cut rate on paint-coated surfaces.
Which grit grade is appropriate for fine finishing?
A 600‑grit grade provides fine abrasive action suited to finishing tasks on wood and composites.
What backing and attachment facilitate versatility across tools?
A C-weight paper backing balances flexibility and durability, and a hook-style attachment supports Rapid changes.
Related links
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 1000+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 50
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 50