3M 732U Ceramic, 152.4 mm Resin, 500+ Grade, 50 Grit 50
- RS Stock No.:
- 627-709
- Mfr. Part No.:
- 7100335487
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$121.49
(exc. GST)
$133.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.49 | $2.43 |
*price indicative
- RS Stock No.:
- 627-709
- Mfr. Part No.:
- 7100335487
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 500+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Wood, Metal, Paint Coated, Composite | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 500+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Wood, Metal, Paint Coated, Composite | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 500 Grit size - 7100335487
This grinding disc is a resin-bonded abrasive designed for industrial material removal and surface preparation across mechanical, electrical and automation workshops. It employs precision-shaped grain on a paper backing to deliver consistent cutting performance while supporting dust extraction systems. Supplied in bulk quantities, it is intended for use with handheld and powered sanding tools at high peripheral speeds.
Features & Benefits
• Precision-shaped grain boosts cut rate and reduces rework
• Anti-load coating extends usable life and limits clogging
• Hookit attachment enables Rapid on/off disc changes
• Multi-hole backing improves dust extraction efficiency
• C-weight paper backing balances durability and flexibility
• Anti-load coating extends usable life and limits clogging
• Hookit attachment enables Rapid on/off disc changes
• Multi-hole backing improves dust extraction efficiency
• C-weight paper backing balances durability and flexibility
Applications
• Suitable for metal dimensioning and deburring tasks
• Ideal for scuffing and prep of paint-coated surfaces
• Can be used for composite surface sanding and refinishing
• Used for de-flashing and edge rounding of components
• Suitable for wood surface smoothing during fabrication
• Ideal for scuffing and prep of paint-coated surfaces
• Can be used for composite surface sanding and refinishing
• Used for de-flashing and edge rounding of components
• Suitable for wood surface smoothing during fabrication
What is the maximum safe operating speed for this disc?
The disc is rated for operation up to 12,000 r/min.
Which materials will this abrasive work on?
It is formulated for metals, painted surfaces, composites, gelcoat and various woods.
How does the attachment system affect workflow?
The Hookit system allows quick replacement, reducing downtime and tool idle time.
In what pack size is the product supplied?
It is provided in a 50-disc pack to support high-volume production environments.
What backing and bond types are used?
The disc uses a resin bond on a C-weight paper backing to combine strength with flexibility.
- RS Stock No. 0627701
- Mfr. Part No. 7100335441
1 Pack of 50
$126.77
- RS Stock No. 0627703
- Mfr. Part No. 7100335451
1 Pack of 50
$103.02
- RS Stock No. 0627704
- Mfr. Part No. 7100335454
1 Pack of 50
$103.02
- RS Stock No. 0627696
- Mfr. Part No. 7100335435
1 Pack of 50
$133.43
Related links
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 1000+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 1000+ Grade, 1000 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 250 Per Pack











