3M 732U Ceramic, 152.4 mm Resin, 1000+ Grade, 1000 Grit 50
- RS Stock No.:
- 627-698
- Mfr. Part No.:
- 7100335437
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$126.77
(exc. GST)
$139.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.77 | $2.535 |
*price indicative
- RS Stock No.:
- 627-698
- Mfr. Part No.:
- 7100335437
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 1000 | |
| Grade | 1000+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Wood, Metal, Composite, Paint Coated | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 1000 | ||
Grade 1000+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Wood, Metal, Composite, Paint Coated | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 1000 Grit size - 7100335437
This grinding disc is a fine abrasive sanding solution designed for industrial surface preparation and finishing in mechanical, electrical and automation settings. It combines precision-shaped abrasive mineral on a paper backing with a resin bond to deliver consistent cutting and a controlled finish when used on metals, painted surfaces, composites and wood.
Features & Benefits
• Precision-shaped grain delivers Faster cutting and cooler operation
• Resin bond extends disc life for reduced changeovers
• Up to 99% dust extraction when used with extraction-compatible pads
• Anti-load coating limits clogging for consistent performance
• Hookit attachment enables Rapid on/off disc replacement
• Resin bond extends disc life for reduced changeovers
• Up to 99% dust extraction when used with extraction-compatible pads
• Anti-load coating limits clogging for consistent performance
• Hookit attachment enables Rapid on/off disc replacement
Applications
• Suitable for finish sanding of painted automotive panels
• Ideal for metal deburring and coating material removal
• Used for composite and gelcoat refinement in assembly
• Can be used for edge rounding and de-flashing on machined parts
• Suitable for preparatory scuffing prior to topcoat application
• Ideal for metal deburring and coating material removal
• Used for composite and gelcoat refinement in assembly
• Can be used for edge rounding and de-flashing on machined parts
• Suitable for preparatory scuffing prior to topcoat application
What backing and attachment system does it use?
It uses a paper backing optimised for flexibility and durability and a Hookit attachment Interface for quick changes.
How does dust extraction performance affect workshop conditions?
The multi-hole extraction pattern is designed to remove most airborne and particulate dust when paired with extraction pads, improving shop cleanliness and reducing operator exposure.
Which grit and pack options are available for fine finishing?
A fine 1000 grit grade is offered within a comprehensive grade range extending from coarse through to 1000+, with bulk packaging available at 250 discs per pack.
What rotational speed limits should be observed?
The disc is rated for safe operation up to 12,000 r/min on compatible high-speed tools
users should match tool speed to this limit.
Which materials show best results with this abrasive?
It performs well on metals, paint-coated panels, composites and various woods, providing consistent finish and reduced rework in workshop environments.
- RS Stock No. 0627704
- Mfr. Part No. 7100335454
1 Pack of 50
$103.02
- RS Stock No. 0627709
- Mfr. Part No. 7100335487
1 Pack of 50
$121.49
- RS Stock No. 0627710
- Mfr. Part No. 7100335531
1 Pack of 50
$121.49
- RS Stock No. 0627701
- Mfr. Part No. 7100335441
1 Pack of 50
$126.77
Related links
- 3M 732U Precision Shaped Grain 1000+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 50 Grit 50











