3M 732U Ceramic, 127 mm Resin, 400 Grade, 400 Grit 50
- RS Stock No.:
- 627-702
- Mfr. Part No.:
- 7100335450
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$103.02
(exc. GST)
$113.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.02 | $2.06 |
*price indicative
- RS Stock No.:
- 627-702
- Mfr. Part No.:
- 7100335450
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 400 | |
| Grade | 400 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Composite, Metal, Paint Coated, Wood | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 400 | ||
Grade 400 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Composite, Metal, Paint Coated, Wood | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Premium Series Grinding Disc, 127mm Diameter, 400 Grit - 7100335450
This grinding disc is a resin-bonded abrasive designed for industrial material removal and finishing work in mechanical, electrical and automation settings. It uses precision-shaped grain technology on a paper backing to deliver consistent cutting performance and is intended for use with powered sanding tools where high-speed operation and dust control are required.
Features & Benefits
• Precision-shaped grain cuts up to 2x Faster and reduces rework
• Anti-load coating reduces clogging and maintains cut rate
• Optimised multi-hole pattern improves dust extraction efficiency
• Hookit attachment allows quick on/off disc replacement
• C-weight paper backing balances flexibility with job durability
• Anti-load coating reduces clogging and maintains cut rate
• Optimised multi-hole pattern improves dust extraction efficiency
• Hookit attachment allows quick on/off disc replacement
• C-weight paper backing balances flexibility with job durability
Applications
• Suitable for Rapid stock removal on metal fabrication
• Ideal for scuffing and preparation prior to topcoat application
• Used for paint-coated substrate refurbishment and rework
• Can be used for composite and gelcoat sanding tasks
• Suitable for dimensioning and edge rounding in assembly
• Ideal for scuffing and preparation prior to topcoat application
• Used for paint-coated substrate refurbishment and rework
• Can be used for composite and gelcoat sanding tasks
• Suitable for dimensioning and edge rounding in assembly
What operating speed can it safely withstand?
It is rated for maximum peripheral speeds equating to 12,000 r/min when used with compatible power tools.
How is disc life extended for continuous production runs?
The combination of precision-shaped mineral and anti-load coating prolongs abrasive life, reducing the frequency of disc changes during high-throughput operations.
Which materials will it abrade effectively without premature loading?
It performs on metals, coated surfaces, composites, gelcoat and various woods while the anti-load treatment helps resist clogging from paint and coatings.
What packaging option is available for workshop stock control?
The product is supplied in packs containing 50 discs to facilitate inventory management.
Related links
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 1000+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 50
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50