3M 732U Ceramic, 127 mm Resin, 320+ Grade, 320 Grit 50
- RS Stock No.:
- 627-705
- Mfr. Part No.:
- 7100335456
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 627-705
- Mfr. Part No.:
- 7100335456
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Grade | 320 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | ANSI, OSHA | |
| Material Cut | Wood, Paint Coated, Composite, Metal | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Grade 320 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals ANSI, OSHA | ||
Material Cut Wood, Paint Coated, Composite, Metal | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Premium Series Grinding Disc, 127mm Disc Diameter, 320 Grit size - 7100335456
This grinding disc is a resin-bonded abrasive designed for industrial surface preparation and finishing across metal, timber and composite substrates. It fits 127mm hook-and-loop back-up pads and is intended for use in production and maintenance environments where consistent material removal and dust control are required.
Features & Benefits
• Precision-shaped grain increases cutting rate and lowers power draw
• Anti-load coating reduces clogging for longer working periods
• Compatible with multi-hole extraction patterns for improved dust capture
• Resin bond ensures durability during aggressive sanding tasks
• C-weight paper backing balances flexibility with durability
• Anti-load coating reduces clogging for longer working periods
• Compatible with multi-hole extraction patterns for improved dust capture
• Resin bond ensures durability during aggressive sanding tasks
• C-weight paper backing balances flexibility with durability
Applications
• Suitable for dimensioning and de-flashing of metal components
• Ideal for scuffing and preparation of paint-coated surfaces
• Used for coating refinement and rework in production lines
• Can be used for edge rounding and finish sanding of wooden parts
• Suitable for sanding composite panels and gelcoat surfaces
• Ideal for scuffing and preparation of paint-coated surfaces
• Used for coating refinement and rework in production lines
• Can be used for edge rounding and finish sanding of wooden parts
• Suitable for sanding composite panels and gelcoat surfaces
What maximum rotational speed can I use with this disc?
The disc is rated for safe operation up to 12,000 r/min.
How is dust managed when using this product?
When paired with a multi-hole extraction system it achieves very high dust removal, reducing loading and particulate exposure.
How is the abrasive arranged on the backing?
The mineral is applied in a precision-shaped pattern to form consistent cutting peaks that maintain finish quality.
What backing material improves handling and versatility?
A robust C-weight paper backing provides a balance of flexibility for hand work and stability for power-tool applications.
In what packaging quantity is this item supplied?
The product is supplied in bulk packs of 50 discs.
- RS Stock No. 0627710
- Mfr. Part No. 7100335531
1 Pack of 50
$121.49
- RS Stock No. 0627697
- Mfr. Part No. 7100335436
1 Pack of 50
$126.77
- RS Stock No. 0627704
- Mfr. Part No. 7100335454
1 Pack of 50
$103.02
- RS Stock No. 0627878
- Mfr. Part No. 7100284268
1 Pack of 50
$196.19
Related links
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 50
- 3M 732U Precision Shaped Grain 320+ Grade, 320 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain 1000+ Grade, 50 Grit 50
- 3M 732U Precision Shaped Grain 500+ Grade, 500 Grit 50
- 3M 732U Precision Shaped Grain 400 Grade, 400 Grit 50
- 3M 732U Precision Shaped Grain 800 Grade, 800 Grit 50
- 3M 732U Precision Shaped Grain 600 Grade, 600 Grit 50
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack











