3M 769F Ceramic Flap Disc, 150 mm, 120 Grade, 120 Grit 20 Per Pack
- RS Stock No.:
- 625-992
- Mfr. Part No.:
- 7100239224
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$80.17
(exc. GST)
$88.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $80.17 | $16.034 |
*price indicative
- RS Stock No.:
- 625-992
- Mfr. Part No.:
- 7100239224
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Grade | 120 | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Grade 120 | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Flap Disc, 150mm Disc Diameter, 120 Grit size - 7100239224
This flap disc is an abrasive finishing product designed for medium to high unit-pressure grinding on carbon steel, stainless steel and nickel/chromium alloys in industrial settings. It is intended for use on guarded powered tools and offers a balance of material removal and surface refinement for fabrication and maintenance tasks.
Features & Benefits
• Aluminium oxide and PSG mineral blend increases cut rate and life
• Resin bond maintains abrasive integrity under heavy use
• Polyester Y-weight backing provides stable wheel support
• Fibreglass hub construction enhances rotational stability
• Available in multiple grades to suit finishing needs
• Resin bond maintains abrasive integrity under heavy use
• Polyester Y-weight backing provides stable wheel support
• Fibreglass hub construction enhances rotational stability
• Available in multiple grades to suit finishing needs
Applications
• Suitable for weld blending on steel fabrications
• Ideal for surface preparation before coating or bonding
• Used for burr removal on machined components
• Can be used for deburring and finishing stainless assemblies
• Suitable for repetitive grinding in production lines
• Ideal for surface preparation before coating or bonding
• Used for burr removal on machined components
• Can be used for deburring and finishing stainless assemblies
• Suitable for repetitive grinding in production lines
What backing and hub construction does it use?
It uses a polyester Y-weight backing together with a fibreglass hub to deliver a stable support structure and improved wheel rigidity during abrasive operations.
Which abrasive minerals are incorporated and why?
A blend of aluminium oxide and a precision-shaped ceramic grain is used to balance material removal with abrasive longevity across mixed metals.
How should the product be stored to preserve performance?
Store in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis
exposure to high heat or humidity may reduce useful life.
What form factors and attachment styles are available?
It is supplied as Type 27 and Type 29 flap discs with a centre hole attachment for fitting to guarded grinders.
How are the performance grades supplied for different finishes?
Multiple grades are offered, including finer and coarser options to match tasks from aggressive stock removal to final blending.
Related links
- 3M 769F Aluminium Oxide Type 27 and Type 29 40 Grade, 40 Grit 20 Per Pack
- 3M 769F Aluminium Oxide Type 27 and Type 29 80 Grade, 80 Grit 20 Per Pack
- 3M 769F Aluminium Oxide Type 27 and Type 29 60 Grade, 60 Grit 20 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 25 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit