3M 769F Ceramic Flap Disc, 115 mm, 60 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-972
- Mfr. Part No.:
- 7100196817
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$109.95
(exc. GST)
$120.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.95 | $10.995 |
*price indicative
- RS Stock No.:
- 625-972
- Mfr. Part No.:
- 7100196817
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Colour | Black | |
| Grade | 60 | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Colour Black | ||
Grade 60 | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Diameter, 22.23mm Bore size - 7100196817
This abrasive disc is a premium 3M flap disc designed for efficient grinding applications. Measuring 115mm in diameter, it features a robust ceramic abrasive material, tailored for durability and performance. With a bore size of 22.23mm, this round grinding disc comes in a convenient pack of 10, making it a practical choice for users in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Constructed with ceramic abrasive material for extended lifespan
• Grade 60+ offers a balanced cutting performance
• Flap disc design provides excellent surface finish
• Designed for effective use on a variety of materials
• 115mm diameter allows versatility in abrasive tools
• Grade 60+ offers a balanced cutting performance
• Flap disc design provides excellent surface finish
• Designed for effective use on a variety of materials
• 115mm diameter allows versatility in abrasive tools
Applications
• Used for grinding metals and other tough materials
• Suitable for surface preparation in fabrication
• Employed in industrial maintenance
• Utilised in finishing processes for a smooth surface
• Ideal for use in manufacturing and repair environments
• Suitable for surface preparation in fabrication
• Employed in industrial maintenance
• Utilised in finishing processes for a smooth surface
• Ideal for use in manufacturing and repair environments
How does the abrasive material enhance grinding performance?
The ceramic abrasive material ensures consistent cutting ability, allowing for more efficient removal of material and improving the overall grinding performance, especially on hard surfaces.
What distinguishes a flap disc from other grinding discs?
The flap disc's layered design allows for a smoother finish while providing both aggressive material removal and longevity compared to traditional grinding wheels.
Can this disc be used on various materials, and if so, what are they?
Yes, it can effectively grind metals, wood, and plastic, making it suitable for a broad range of applications across different industries.
What safety precautions should be taken when using the disc?
It is important to wear appropriate personal protective equipment, including safety goggles and masks, and ensure that the disc is properly fitted and used at recommended speeds to prevent accidents.
How can I maximise the lifespan of this grinding flap disc?
To prolong its life, ensure it is used at the correct speed and applied with consistent pressure without forcing it against the material. Regular inspections for wear and tear will also help in maintaining performance.
Related links
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit