3M 769F Ceramic Flap Disc, 115 mm, 60 Grade, 10 Grit 10 Per Pack

Subtotal (1 pack of 10 units)*

$109.95

(exc. GST)

$120.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.95$10.995

*price indicative

RS Stock No.:
625-971
Mfr. Part No.:
7100196816
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Product Type

Abrasive Disc

Sub Type

Flap Disc

Backing Material

Polyester

Abrasive Material

Ceramic

Grit Size

10

Grade

60

Quantity Per Package

10Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

769F

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 769F Series Abrasive Disc, 115mm Disc Diameter, 22.23mm Bore size - 7100196816


This abrasive disc is a high-performance flap disc designed for efficient grinding applications in various industrial settings. With a diameter of 115mm and a bore size of 22.23mm, this ceramic abrasive disc ensures durability and effectiveness in material removal. The product is available in packs of 10 and features a grit grade of 60+, making it suitable for a range of grinding tasks.

Features & Benefits


• Designed for high-efficiency grinding with ceramic abrasive material
• Round shape optimises contact for even surface finishing
• Pack of 10 provides convenience for extended use
• 60+ grit enables effective material removal and surface preparation
• Flap disc design ensures flexibility and control during use
• Robust construction enhances longevity in demanding conditions

Applications


• Utilised for grinding metal surfaces to achieve a smooth finish
• Suitable for removing weld spatter and imperfections
• Effective in shaping and finishing various materials
• Used in fabrication shops for preparing workpieces prior to coating
• Ideal for requiring precision and control in grinding

How does the ceramic material enhance performance during grinding?


The ceramic construction of this disc provides superior cutting capabilities, allowing for Faster material removal while maintaining a longer lifespan compared to standard abrasives, making it Ideal for high-demand applications.

What type of machinery is compatible with this disc?


It can be used with most angle grinders that accommodate discs with a 22.23mm bore size, ensuring versatile compatibility for various grinding tasks across different industrial equipment.

What benefits does the flap disc design provide?


The flap design offers better flexibility and conforms to the surface being worked on, which results in a more consistent finish and reduces the risk of gouging the material.

How can the 60+ grit rating impact my grinding efficiency?


The 60+ grit rating allows for effective removal of material while still preparing surfaces adequately for subsequent processes, such as welding or painting, thus enhancing overall workflow efficiency.

Is this abrasive disc suitable for precision grinding tasks?


Yes, its design and grit suitability make it an excellent choice for precision grinding, offering control and accuracy necessary for detailed work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy