3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Extra Coarse Grade, 100 Grit 100 Per Pack

Subtotal (1 pack of 100 units)*

$877.00

(exc. GST)

$964.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$877.00$8.77

*price indicative

RS Stock No.:
625-908
Mfr. Part No.:
7100358861
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

4in

Backing Material

Non-Woven

Product Type

Abrasive Disc

Sub Type

Surface Conditioning Disc

Abrasive Material

Aluminium Oxide

Grit Size

100

Colour

Font: White, Backing: Black

Grade

Extra Coarse

Quantity Per Package

100Per Pack

Maximum Safe Speed

15000rpm

Vacuum Hole Design

Centre Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 80 Grit size - 7100358861


This hook-and-loop sanding disc is a non-woven surface conditioning disc designed for industrial surface treatment. It combines aluminium oxide abrasive mineral with a conformable web backing to perform heavy-duty material removal, blending and finishing on metal components within automation, electronics, electrical and mechanical workflows. The product is supplied in bulk and intended for use with hook-and-loop tool attachments featuring a centre hole option.

Features & Benefits


• 80 grit aluminium oxide delivers aggressive cut for fast material removal
• Extra coarse grade for heavy-duty edge breaking and deburring
• Non-woven black backing resists loading and reduces gouging
• Centre hole design supports vacuum and secure mounting at 15,000 r/min
• Hook-and-loop attachment enables Rapid pad changes in production

Applications


• Suitable for metal prep prior to welding and bonding
• Ideal for deburring machined aluminium parts in automation cells
• Used for edge breaking on electrical enclosures and housings
• Can be used for finishing PCB chassis and mechanical brackets
• Suitable for bulk workshop use where frequent pad changes occur

What abrasive material is used and why is it chosen?


The discs use aluminium oxide which provides Durable cutting action on ferrous and non-ferrous metals while maintaining consistent removal rates.

How does the backing affect surface finish control?


The non-woven web backing conforms to contours to minimise gouging and preserve component geometry during blending and finishing.

What rotation speed is safe for this centre hole variant?


The centre hole configuration is rated for a maximum safe speed of 15,000 r/min when fitted and operated per tool specifications.

In what pack quantity are these supplied and how does that help production?


They are supplied as a bulk 100-pack which reduces changeover frequency and supports high-volume maintenance schedules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy