Keystone Battery Contact Top Spring Arm
- RS Stock No.:
- 481-4178
- Mfr. Part No.:
- 3012
- Brand:
- Keystone
Get a bulk buy discount
Add 2500 more to save $35.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 2495 | $0.814 | $4.07 | - |
| 2500 + | $0.80 | $4.00 | $35.00 |
*price indicative
- RS Stock No.:
- 481-4178
- Mfr. Part No.:
- 3012
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Contact | |
| Sub Type | Contact | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Top Spring Arm | |
| Length | 15.1mm | |
| Diameter | 16mm | |
| Standards/Approvals | No | |
| Height | 4mm | |
| Width | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Contact | ||
Sub Type Contact | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Top Spring Arm | ||
Length 15.1mm | ||
Diameter 16mm | ||
Standards/Approvals No | ||
Height 4mm | ||
Width 16.9mm | ||
- COO (Country of Origin):
- US
Through-hole & PCB button cell battery holder
Designed for memory back-up applications (installation and replacement of button cell batteries on printed circuits), these low-profile battery retainers are available in two versions: through-hole type and PCB type.
Resistant to shock and vibrations.
Bottom negative contacts are also available.
Related links
- Keystone CR1216, CR1220 Battery Contact Top Spring Arm
- Keystone CR1220, CR1216 Battery Contact Top Spring Arm
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- Keystone CR1612 CR1620 Top Spring Arm Contact
- Keystone CR2025 Battery Holder Top Spring Arm
- Keystone CR2450 Battery Holder Top Spring Arm
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
