3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 3 in, Extra Coarse Grade, 25 Grit 25

Subtotal (1 pack of 25 units)*

$222.81

(exc. GST)

$245.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$222.81$8.912

*price indicative

RS Stock No.:
627-745
Mfr. Part No.:
7100359481
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Sub Type

Surface Conditioning Disc

Disc Diameter

3in

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Font: White, Backing: Black

Grade

Extra Coarse

Maximum Safe Speed

20000rpm

Quantity Per Package

25

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DR

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 3 in Disc Diameter, 80 Grit size - 7100359481


This hook-and-loop sanding disc is a heavy-duty surface conditioning pad designed for industrial metalwork and fabrication. It combines aluminium oxide abrasive with a conformable non-woven web backing and a hook-and-loop attachment to prepare, blend and deburr metal surfaces at high rotational speeds for use on angle grinders and handheld sanders.

Features & Benefits


• Extra-coarse 80 grit for aggressive material removal and fast stock removal
• Aluminium oxide mineral for consistent cut and edge retention
• Non-woven web backing reduces gouging while conforming to contours
• Hook-and-loop attachment for Rapid disc changes and secure mounting
• Rated up to 20,000 rpm to suit high-speed angle grinders

Applications


• Suitable for light grinding and deburring on mild steel components
• Ideal for edge breaking and radiusing in fabricated assemblies
• Used for blending weld seams on stainless and carbon steels
• Suitable for finishing and refining metal surfaces prior to coating
• Used with 2 to 4 in and 3 in back-up pads on portable sanders and grinders

What abrasive mineral does it use and why is that relevant?


It uses aluminium oxide, which provides steady cutting action and durability on ferrous metals.

How does the non-woven web backing affect surface finish?


The conformable web minimises gouging and delivers a consistent finish while maintaining shape during edge wear.

Can these discs be used continuously in production environments?


The pack quantity of 100 and the heavy-duty construction support extended production runs and frequent disc changes.

Are there any attachment types required for different tools?


The discs employ hook-and-loop fastening and will work with compatible pad holders and low-profile back-up pads for safe mounting.

What operating environments suit these discs best?


They are intended for industrial settings such as automation, electrical and mechanical workshops where aggressive surface conditioning is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy