3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Coarse Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-901
- Mfr. Part No.:
- 7100358855
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$877.00
(exc. GST)
$964.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $877.00 | $8.77 |
*price indicative
- RS Stock No.:
- 625-901
- Mfr. Part No.:
- 7100358855
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 4in | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Font: White, Backing: Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 100Per Pack | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Disc Diameter 4in | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Font: White, Backing: Black | ||
Grade Coarse | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 100Per Pack | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 120 Grit size - 7100358855
This hook & loop sanding disc is a coarse non-woven abrasive designed for heavy-duty surface conditioning in industrial settings. It combines aluminium oxide mineral with a conformable non-woven web to perform deburring, blending and light grinding on metallic components while preserving part profile. The product suits operators in automation, electronics, electrical and mechanical sectors requiring consistent cut and extended life at elevated spindle speeds.
Features & Benefits
• Aluminium oxide mineral delivers aggressive material removal and longevity
• Non-woven web backing reduces gouging while maintaining surface finish
• Centre hole design allows reliable mounting on backed pads
• Rated maximum safe speed 15,000 r/min for high-speed applications
• Non-woven web backing reduces gouging while maintaining surface finish
• Centre hole design allows reliable mounting on backed pads
• Rated maximum safe speed 15,000 r/min for high-speed applications
Applications
• Suitable for deburring machined mild steel components in automation
• Ideal for edge breaking on electrical enclosures and panels
• Used for blending weld seams on mechanical assemblies
• Can be used for finishing aluminium housings in electronics fabrication
• Suitable for use with hook and loop backed pads and quick-change systems
• Ideal for edge breaking on electrical enclosures and panels
• Used for blending weld seams on mechanical assemblies
• Can be used for finishing aluminium housings in electronics fabrication
• Suitable for use with hook and loop backed pads and quick-change systems
What attachment types are compatible with these discs?
They are designed for hook & loop attachment and centre-hole mounting on compatible back-up pads and quick-change systems.
How does the disc construction affect edge condition during use?
The conformable non-woven web maintains shape at edges, helping retain profile and reducing the risk of undercutting during aggressive work.
What operating environments suit this abrasive?
It performs well under high-pressure, heavy-duty tasks where continuous material removal is required on ferrous and non-ferrous metals.
How is stock supplied for production environments?
Discs are packaged in bulk as a 100-pack to support high-volume usage and minimise replenishment frequency.
- RS Stock No. 0625905
- Mfr. Part No. 7100358858
1 Pack of 100
$877.00
- RS Stock No. 0625913
- Mfr. Part No. 7100358887
1 Pack of 100
$877.00
- RS Stock No. 0625907
- Mfr. Part No. 7100358860
1 Pack of 100
$877.00
- RS Stock No. 0625908
- Mfr. Part No. 7100358861
1 Pack of 100
$877.00
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium











