3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Extra Coarse Grade, 25 Grit 25

Subtotal (1 pack of 25 units)*

$660.82

(exc. GST)

$726.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$660.82$26.433

*price indicative

RS Stock No.:
627-720
Mfr. Part No.:
7100358899
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Non-Woven Web

Disc Diameter

7in

Sub Type

Surface Conditioning Disc

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Backing: Black, Font: White

Grade

Extra Coarse

Maximum Safe Speed

8600rpm

Quantity Per Package

25

Vacuum Hole Design

Centre Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7 in Disc Diameter, 80 Grit size - 7100358899


This hook-and-loop sanding disc is a multi-purpose heavy-duty abrasive pad designed for surface conditioning in industrial settings. It uses aluminium oxide mineral embedded in a conformable non-woven web to clean, blend, deburr and refine metal and aluminium surfaces. The product is supplied as a 25-disc pack with a centre hole attachment and is intended for use on orbital and pneumatic sanding tools up to the specified safe speed.

Features & Benefits


• 8600 rpm maximum safe speed for high-throughput operation
• Extra coarse 80 grit PSG aluminium oxide for aggressive stock removal
• Black non-woven web backing reduces risk of gouging during contour work
• Hook-and-loop attachment for fast disc changeover and secure retention
• Centre hole format compatible with orbital Sander fittings

Applications


• Suitable for light grinding and deburring of mild steel components
• Ideal for radiusing and edge breaking on fabricated assemblies
• Used for cleaning and finishing aluminium parts in production lines
• Can be used with pneumatic orbital sanders in automated cells
• Suitable for surface preparation prior to welding or coating

What abrasive mineral is used and why is it chosen?


The disc utilises aluminium oxide for consistent cutting efficiency and durability on ferrous and non-ferrous metals.

How is the disc held on the tool?


It employs a hook-and-loop fastening system and a centre hole to fit common orbital pad retainers.

What does the non-woven web backing contribute?


The conformable web delivers finish control by reducing gouging and maintaining shape during edge wear.

How many discs are provided and what is the pack format?


The product is supplied as a pack of 25 discs intended for industrial workflow stocking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy