3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Extra Coarse Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-911
- Mfr. Part No.:
- 7100358883
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$877.00
(exc. GST)
$964.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $877.00 | $8.77 |
*price indicative
- RS Stock No.:
- 625-911
- Mfr. Part No.:
- 7100358883
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 4in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 4in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 80 Grit size - 7100358883
This hook-and-loop sanding disc is a heavy-duty surface conditioning pad designed for abrasive removal, blending and edge treatment in industrial environments. It combines an aluminium oxide abrasive with a conformable non-woven web backing to work on components where controlled material removal and surface finishing are required. The product is intended for use with handheld and machine grinders at high rotational speeds common in automation and mechanical workshops.
Features & Benefits
• Extra coarse 80 grit provides aggressive material removal and Faster stock removal
• Non-woven backing reduces the risk of gouging while maintaining conformability
• Hook-and-loop attachment enables quick pad changes and secure retention
• Rated maximum safe speed 15,000 rpm suits high-speed grinders and pneumatic tools
• Non-woven backing reduces the risk of gouging while maintaining conformability
• Hook-and-loop attachment enables quick pad changes and secure retention
• Rated maximum safe speed 15,000 rpm suits high-speed grinders and pneumatic tools
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for edge breaking and radiusing on fabricated parts
• Used for blending and refining welds in production lines
• Can be used for surface cleaning prior to assembly or coating
• Suitable for integration with automated sanding stations on fixtures
• Ideal for edge breaking and radiusing on fabricated parts
• Used for blending and refining welds in production lines
• Can be used for surface cleaning prior to assembly or coating
• Suitable for integration with automated sanding stations on fixtures
What abrasive mineral is used and why is it chosen?
The discs use aluminium oxide, which delivers robust cutting on ferrous metals and consistent wear for general-purpose heavy-duty tasks.
Which attachment methods are compatible with these pads?
They are designed for hook-and-loop retention to match common back-up pads and enable Rapid replacement during production.
How does the non-woven web affect surface finish?
The conformable web evens pressure across irregular profiles, reducing the risk of gouges while still permitting an aggressive finish appropriate to the grade.
Are these suitable for high-volume operations?
Yes, the heavy-duty construction and pack quantity of 100 per pack support frequent use and minimise changeover in high-throughput environments.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium