3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Extra Coarse Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 625-904
- Mfr. Part No.:
- 7100358857
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$877.00
(exc. GST)
$964.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $877.00 | $8.77 |
*price indicative
- RS Stock No.:
- 625-904
- Mfr. Part No.:
- 7100358857
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 4in | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 100Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 4in | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 100Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 60 Grit size - 7100358857
This hook & loop sanding disc is a multi-purpose non-woven abrasive designed for surface conditioning in industrial settings. It blends aluminium oxide mineral with a conformable non-woven backing to perform cleaning, blending, deburring, radiusing and light grinding tasks. Supplied in a bulk pack of 100, the disc is intended for use on powered rotary tools where high throughput and a consistent finish are required.
Features & Benefits
• Aluminium oxide mineral delivers aggressive material removal and longevity
• Extra coarse 60 grit provides fast stock removal for heavy tasks
• Black backing resists loading and keeps abrasive conformable during use
• Hook & loop attachment enables quick disc changes to reduce downtime
• Rated to a maximum safe speed of 15,000 r/min for high-speed tools
• Extra coarse 60 grit provides fast stock removal for heavy tasks
• Black backing resists loading and keeps abrasive conformable during use
• Hook & loop attachment enables quick disc changes to reduce downtime
• Rated to a maximum safe speed of 15,000 r/min for high-speed tools
Applications
• Suitable for deburring mild steel components in automation lines
• Ideal for edge breaking on electrical enclosures and panels
• Used for surface blending on mechanical assemblies pre-welding
• Can be used for finish preparation on aluminium housings in electronics
• Suitable for high-volume workshop sanding where bulk supply is needed
• Ideal for edge breaking on electrical enclosures and panels
• Used for surface blending on mechanical assemblies pre-welding
• Can be used for finish preparation on aluminium housings in electronics
• Suitable for high-volume workshop sanding where bulk supply is needed
What attachment types are compatible with these discs?
They use a hook & loop fastening system for Rapid mounting to compatible pad holders and back-up pads.
How does the abrasive construction affect finish quality?
The non-woven web limits gouging while PSG-style aluminium oxide provides an aggressive cut and a consistent surface texture.
What operational environments suit these discs?
They are intended for industrial use at bench or robotic sanding stations requiring repeated Rapid changes and sustained throughput.
How is the product supplied for inventory planning?
The discs are packaged as a bulk quantity of 100 to support stocking for production or maintenance teams.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium