3M Cubitron Ceramic, 230 mm x 2 mm Thick, 36 Grit

Subtotal (1 box of 50 units)*

$1,493.19

(exc. GST)

$1,642.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,493.19$29.864

*price indicative

RS Stock No.:
624-286
Mfr. Part No.:
7100303998
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

230mm

Product Type

Abrasive Wheel

Thickness

2mm

Abrasive Material

Ceramic

Grit Size

36

Maximum Safe Speed

6650rpm

Standards/Approvals

No

Series

Cubitron

RoHS Status: Exempt

COO (Country of Origin):
AT

3M Cubitron Series Cutting Disc, 230mm Disc Diameter, 36 Grit Size - 7100303998


This cutting disc is a thin, high-speed abrasive wheel designed for precision material separation in industrial and workshop environments. It uses a ceramic abrasive to deliver rapid stock removal and consistent cutting action when operated on suitable powered equipment. The disc is intended for heavy-duty metalworking tasks where efficient cutting performance is required.

Features and Benefits:


• Ceramic abrasive composition for accelerated material removal
• 36 grit abrasive balance for aggressive cutting action
• 2mm thin profile for narrow kerf and reduced material loss
• Rated maximum safe speed of 6650 r/min for high-speed operation

Applications


• Suitable for trimming and cutting steel sections
• Ideal for cutting sheet metal and plate edges
• Used with angle grinders in fabrication shops
• Can be used for on-site metal maintenance work

What operating speed should be observed to ensure safe use?


Use equipment that does not exceed the specified maximum safe speed of 6650 r/min to prevent disc failure and maintain safe operation.

How does the abrasive type affect cutting performance on hardened metals?


The ceramic construction keeps cutting edges sharp for longer, providing sustained removal rates when working on tougher steel grades.

What advantage does the disc thickness provide for precision tasks?


At 2mm thickness the wheel produces a slim kerf, minimising material loss and reducing heat build-up during narrow cuts.

Which grit grade is appropriate for rapid sectional cutting versus fine finishing?


The 36 grit specification is selected for aggressive sectional cutting where fast metal removal is required rather than fine finishing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy