3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 75 mm, 36+ Grit 50

Subtotal (1 pack of 50 units)*

$409.89

(exc. GST)

$450.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$409.89$8.198

*price indicative

RS Stock No.:
625-865
Mfr. Part No.:
7100331749
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fibre

Product Type

Abrasive Disc

Disc Diameter

75mm

Sub Type

Grinding Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

36+

Colour

Purple

Quantity Per Package

50

Maximum Safe Speed

30000rpm

Centre Hole Size

22mm

Standards/Approvals

SEAM

Series

1187C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cubitron 3 Series Fibre Disc, 76.2mm Disc Diameter, 36 Grit size - 7100331749


This Fibre disc is a high-performance abrasive designed for heavy-duty metalworking and surface preparation in industrial settings. It combines a precision-shaped ceramic cutting grain with a stiff Fibre backing to remove welds, blend surfaces and support medium-pressure grinding operations while fitting a quick-change attachment system for fast tool swaps.

Features & Benefits


• Precision-shaped ceramic grain delivers Rapid material removal
• Grinding aid reduces metal discolouration and heat
• Stiff Fibre backing provides durability and tear resistance
• Suitable for high-speed operation up to 30000 rpm
• Quick-change Roloc attachment enables fast disc swaps
• Maintains Sharp cutting points for prolonged disc life

Applications


• Used for weld removal on stainless-steel assemblies
• Suitable for bevel preparation in robotic welding cells
• Ideal for surface blending in electrical enclosure fabrication
• Can be used for medium-pressure metal deburring in automation lines
• Suitable for non-ferrous metal finishing in electronic component manufacture

What hole size is required for mounting on compatible adapters?


The centre aperture measures 22mm to fit standard quick-change adapters.

How is heat management achieved during grinding of sensitive alloys?


A built-in grinding aid lowers operating temperatures and helps prevent stress cracks and discolouration on heat-sensitive metals.

What abrasive mineral is used and how does it affect cutting performance?


The abrasive uses re-engineered precision-shaped ceramic grain with curved facets that retain Sharp points to sustain fast cutting with reduced user pressure.

What pack quantity and colour coding should I expect for stock control?


The product is supplied in packs of 50 and is identified by a purple colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy