3M Cubitron 3 Ceramic, 125 mm x 1.6 mm Thick, 36 Grit 25 Per Pack
- RS Stock No.:
- 280-7201
- Mfr. Part No.:
- 7100303829
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 box of 50 units)*
$601.03
(exc. GST)
$661.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $601.03 | $12.021 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
$282.35
(exc. GST)
$310.58
(inc. GST)
- RS Stock No.:
- 280-7201
- Mfr. Part No.:
- 7100303829
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 1.6mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | OSHA, ANSI | |
| Series | Cubitron 3 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Wheel | ||
Thickness 1.6mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals OSHA, ANSI | ||
Series Cubitron 3 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 125mm Diameter, 36+ Grit size - 7100303829
This abrasive wheel is designed for high-performance cutting tasks within metalworking, oil and gas, and the transportation sectors. At 125mm in diameter and a width of 1.6mm, it boasts a robust ceramic construction, ensuring durability and efficiency during use. With a maximum safe speed of 12,250 rpm, this cut-off wheel is engineered for precision and reliability.
Features & Benefits
• Advanced ceramic grit for enhanced cutting performance
• High-speed capabilities suitable for various usage
• Precision-shaped grains deliver consistent results
• Designed for improved balance and smoother operation
• Maximises productivity while reducing worker downtime
Applications
• Ideal for cutting metal in fabrication workshops
• Utilised in the oil and gas industry for precision tasks
• Effective for maintenance in the transportation sector
• Suitable for heavy grinding and cutting operations
• Designed for use in automated and manual processes
What is the maximum speed rating for operational efficiency?
The wheel can safely operate at a maximum speed of 12,250 rpm, ensuring optimal performance during cutting tasks without compromising safety.
How does the wheels grit size affect its performance?
A grit size of 36+ provides aggressive cutting action, making it suitable for heavy metal removal and producing a fine finish on various substrates.
What improvements have been MADE compared to older models?
The current design offers up to three times the lifespan and cutting performance, thanks to the patented ceramic grain technology used in its construction.
Can this wheel be used with any cutting machine?
The 125mm cut-off wheel is compatible with a wide range of cutting machines; ensure that your equipment supports the bore size of 22.23mm for proper fitting.
- RS Stock No. 2807209
- Mfr. Part No. 7100304003
1 Box of 50
$579.82
- RS Stock No. 0646973
- Mfr. Part No. 1000001555
1 Box of 100
$776.77
- RS Stock No. 6670315
- Mfr. Part No. 2615S456JC
1 Box of 5
$37.07
- RS Stock No. 0766071
- Mfr. Part No. 7100303998
1 Box of 25
$1,129.79
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 Ceramic 36 Grit, 36
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M 98647 Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 - 1182C Ceramic 100 Grit 100 Per Pack
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25 Per Pack












