3M Cubitron 3 Ceramic, 23 mm x 2 mm Thick, 36 Grade, 25 Grit 25
- RS Stock No.:
- 650-153
- Mfr. Part No.:
- 7100303998
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-153
- Mfr. Part No.:
- 7100303998
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 23mm | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 23mm | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Cutting Disc, 23mm Disc Diameter, 2mm Thickness - 7100303998
This cutting disc is a compact abrasive wheel designed for precision metal removal in confined workspaces. It operates as a high-speed accessory for handheld rotary tools, providing thin-section cutting where minimal material loss and access to tight joints are required. Supplied in multi-piece packs, it suits repetitive tasks on ferrous and non-ferrous components in industrial and maintenance environments.
Features and Benefits:
• Ceramic abrasive delivers sustained cutting rates and cooler operation
• 36 grade abrasive enables aggressive stock removal for fast cuts
• 25 grit formulation balances material removal with edge durability
• 2mm thickness reduces kerf for minimal material waste
• Rated maximum safe speed 6650 r/min supports high-speed rotary tools
• 22.23mm bore fits common miniature arbor systems for secure mounting
• 36 grade abrasive enables aggressive stock removal for fast cuts
• 25 grit formulation balances material removal with edge durability
• 2mm thickness reduces kerf for minimal material waste
• Rated maximum safe speed 6650 r/min supports high-speed rotary tools
• 22.23mm bore fits common miniature arbor systems for secure mounting
Applications
• Suitable for trimming welds in fabrication shops
• Ideal for cutting small metal rods and bolts
• Used with rotary tools for slotting and access cuts
• Can be used for rapid profiling of thin sheet metal
• Useful in repair bays for separating seized fasteners
• Ideal for cutting small metal rods and bolts
• Used with rotary tools for slotting and access cuts
• Can be used for rapid profiling of thin sheet metal
• Useful in repair bays for separating seized fasteners
How is balance maintained at high rotational speeds?
The thin construction and uniform abrasive distribution minimise vibration, enabling stable rotation at the rated 6650 r/min when correctly mounted.
What arbor compatibility should I check before use?
Ensure your arbor accepts a 22.23mm bore or use the appropriate adaptor to achieve a snug fit and prevent runout.
How does the abrasive type affect heat generation?
The ceramic formulation is engineered to fracture continuously, exposing fresh cutting edges that reduce heat build-up compared with traditional abrasives.
What pack quantity is provided for frequent usage environments?
The product is supplied in a 50-per-package configuration to support ongoing operational needs.
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 25 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Fibre Disc 25 Grit
- 3M Cubitron 3 Ceramic 25 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Abrasive Disc 36+ Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 200 Per