3M Cubitron 3 Ceramic, 115 mm x 1.6 mm Thick, 36 Grit
- RS Stock No.:
- 280-7209
- Mfr. Part No.:
- 7100304003
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$579.82
(exc. GST)
$637.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $579.82 | $11.596 |
*price indicative
- RS Stock No.:
- 280-7209
- Mfr. Part No.:
- 7100304003
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 1.6mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | ANSI, OSHA | |
| Material Cut | Metal | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Wheel | ||
Thickness 1.6mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals ANSI, OSHA | ||
Material Cut Metal | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 36+ Grit size, 115mm Diameter - 7100304003
This abrasive wheel is designed for industrial applications, particularly in metalworking. Measuring 115mm in diameter and 1.6mm in thickness, it features a ceramic abrasive composition ensuring effective performance in heavy-duty environments. The wheel operates at a maximum safe speed of 13,300 rpm, making it ideal for high-speed cutting tasks.
Features & Benefits
• Delivers 3X longer life compared to previous models
• Exceptional cut rate boosts productivity during tasks
• Enhanced durability reduces the frequency of replacements
• Engineered for smooth operation during metal grinding
• Optimised formulation ensures consistent performance
• Suitable for a variety of demanding operation
Applications
• Used for cutting metal in industrial settings
• Ideal for oil and gas sector operations
• Effective in transportation-related metalworking tasks
• Compatible with various metalworking tools
• Utilised in high-speed metal cutting
How does the abrasive composition enhance cutting efficiency?
The ceramic abrasive material promotes rapid cutting while maintaining wheel integrity, ensuring effective performance over extended periods, thus reducing the need for frequent changes.
Can this wheel be used with different types of metal?
Yes, it is designed to work efficiently with various types of metals, making it versatile for multiple applications in automation, electrical, and mechanical industries.
What factors influence the life of this abrasive wheel?
The wheel's lifespan is affected by the material being cut, the operating speed, and the applied pressure, so optimising these factors can maximise its longevity.
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grit, 36
- 3M Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 Ceramic 25 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M 99306 Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack