3M Cubitron 3 - 1182C Ceramic Fibre Disc, 180 mm, 36+ Grit 25
- RS Stock No.:
- 618-209
- Mfr. Part No.:
- 7100309794
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$443.84
(exc. GST)
$488.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $443.84 | $17.754 |
*price indicative
- RS Stock No.:
- 618-209
- Mfr. Part No.:
- 7100309794
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Fibre Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 8500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ANSI, OSHA | |
| Series | Cubitron 3 - 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Sub Type Fibre Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 8500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals ANSI, OSHA | ||
Series Cubitron 3 - 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 - 1182C Series Cutting Disc, 180mm Diameter, 36 Grit - 7100309794
This cutting disc is a ceramic abrasive Fibre wheel designed for industrial metalworking, providing high material removal for demanding grinding and cutting tasks. It is intended for use in automated and manual grinding operations across fabrication and manufacturing environments where consistent cut performance and reduced changeovers are required.
Features & Benefits
• Precision-shaped ceramic grain increases sustained cut rate and life
• Stiff Fibre backing reduces tearing during heavy grinding
• 36 grit offers aggressive stock removal for fast throughput
• 22mm centre hole enables secure mounting on standard back-up pads
• Rated to 8500 r/min for high-speed metalworking applications
• Stiff Fibre backing reduces tearing during heavy grinding
• 36 grit offers aggressive stock removal for fast throughput
• 22mm centre hole enables secure mounting on standard back-up pads
• Rated to 8500 r/min for high-speed metalworking applications
Applications
• Suitable for weld grinding on carbon and stainless steel
• Ideal for bevel preparation prior to fabrication
• Used for flame-cut smoothing on shipyard and structural parts
• Can be used for surface grinding in machinery manufacture
• Suitable for robotic abrasive cells in automated finishing
• Ideal for bevel preparation prior to fabrication
• Used for flame-cut smoothing on shipyard and structural parts
• Can be used for surface grinding in machinery manufacture
• Suitable for robotic abrasive cells in automated finishing
How should the discs be stored to preserve shape and performance?
Keep unused discs in their sealed packaging and store flat to limit moisture exposure and maintain disc geometry.
What backing and pad combination is recommended for consistent wear?
Use a ribbed, extra-hard Fibre disc back-up pad matched to the disc diameter to support full-width contact and minimise uneven wear.
Can these discs reduce operator fatigue during manual grinding?
Yes, the fast-cutting grain reduces required pressure and overall grinding time, lowering sustained operator exertion.
Are these discs appropriate for high-volume automated cells?
They are suitable for automation, where long life and consistent cut rate support increased uptime and throughput.
Related links
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 100 Grit 100 Per Pack
- 3M Cubitron 3 Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic 100 Grit 100 Per Pack
- 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M Ceramic Abrasive Disc Fibre Disc 36 Grit