Bosch Steel Knotted Wire Brush, 75 mm Diameter

Subtotal (1 unit)*

$83.86

(exc. GST)

$92.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.86

*price indicative

RS Stock No.:
673-580
Mfr. Part No.:
2608620727
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Suitable For

Grinder

Bristle Material

Steel

Bristle Type

Knotted Wire

Diameter

75mm

Fixing Type

Shank

Maximum Safe Speed

12500rpm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wire cup brush crafted from premium knotted wire, designed for heavy-duty cleaning tasks on medium to large steel surfaces. Its robust construction ensures longevity and efficiency, making it Ideal for removing stubborn materials such as heavy rust, underseal, old paint, and varnish. The brush is specifically engineered for metalworking applications, providing an exceptional cleaning experience. Featuring an X-Lock system for easy attachment, this tool is perfect for professionals and DIY enthusiasts alike who demand reliability and performance in their cleaning tools.

Premium knotted wire construction ensures durability and a long operational life

Highly effective for cleaning, deburring, and removing heavy rust from steel surfaces

Optimised for medium to large metal surfaces, enhancing cleaning efficiency

Designed specifically for cleaning steel, ensuring high-performance results

X-Lock system allows for quick and secure attachment to compatible angle grinders

Suitable for various applications including the removal of old paint, varnish, and underseal

Packaged conveniently to meet the demands of heavy-duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy