Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- RS Stock No.:
- 221-5872
- Mfr. Part No.:
- XT20222000777
- Brand:
- Tivoly
Get a bulk buy discount
Add 50 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$31.92
(exc. GST)
$35.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $31.92 | - |
| 50 + | $31.72 | $10.00 |
*price indicative
- RS Stock No.:
- 221-5872
- Mfr. Part No.:
- XT20222000777
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Bristle Material | Nylon | |
| Product Type | Abrasive Brush | |
| Bristle Type | Twisted Wire | |
| Suitable For | Wood, Metal | |
| Diameter | 75mm | |
| Maximum Safe Speed | 2500rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Bristle Material Nylon | ||
Product Type Abrasive Brush | ||
Bristle Type Twisted Wire | ||
Suitable For Wood, Metal | ||
Diameter 75mm | ||
Maximum Safe Speed 2500rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Polybrushes
Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.
Related links
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- 3M Nylon Nylon Abrasive Brush, 75 mm Diameter
- 3M Nylon Abrasive Brush, 75 mm Diameter
- 3M Non-Woven Nylon Flaps of Scotch-Brite Material Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
