Bosch Steel Knotted Wire Brush, 100 mm Diameter
- RS Stock No.:
- 673-595
- Mfr. Part No.:
- 1608614002
- Brand:
- Bosch
Subtotal (1 unit)*
$119.07
(exc. GST)
$130.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.07 |
*price indicative
- RS Stock No.:
- 673-595
- Mfr. Part No.:
- 1608614002
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Steel | |
| Bristle Type | Knotted Wire | |
| Diameter | 100mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Steel | ||
Bristle Type Knotted Wire | ||
Diameter 100mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 8500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch PRO Metal Heavy Cup Brush is a high-performance cleaning tool specifically designed for metalworkers to handle heavy-duty surface preparation. This product is highly efficient for removing heavy rust, old paint, and underseal from medium to large steel surfaces.
diameter options range from 90 mm to 100 mm
Maximum rotation speed of 8500 rpm
Related links
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- RS PRO Steel Knotted Wire Abrasive Brush, 21.6 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
