Bosch Steel Crimped Brush, 50 mm Diameter
- RS Stock No.:
- 673-581
- Mfr. Part No.:
- 2608622008
- Brand:
- Bosch
Subtotal (1 unit)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.27 |
*price indicative
- RS Stock No.:
- 673-581
- Mfr. Part No.:
- 2608622008
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Power Drill | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 50mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Power Drill | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 50mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro multi material clean cup brush designed for effective cleaning of steel, non-ferrous metals, and hardwood. This tool excels in various applications including rust removal, stripping old paint, and surface preparation like roughing and matt sanding. Its brass-coated crimped wire facilitates lighter cleaning jobs, ensuring durability and efficiency. The cylindrical shank allows compatibility with three-jaw drill chucks, making this cup brush a versatile addition to any metalworker's toolkit.
Ideal for light-to-medium-duty cleaning tasks on metal and non-ferrous metal surfaces
Efficiently removes coatings and rust for enhanced surface treatment
Perfect for preparing surfaces, including formwork boards and facings
Designed for mobility and ease of use, fitting three-jaw drill chucks
Robust construction with brass-coated wire for extended lifespan
Emphasises versatility in its applications, including wood treatment
Suitable for professionals looking for reliability and performance
Long-lasting design ensures consistent results across multiple sessions
Related links
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- 3M Abrasive Brush, 50 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter
