Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- RS Stock No.:
- 302-962
- Mfr. Part No.:
- XT20252006071
- Brand:
- Tivoly
Subtotal (1 unit)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.04 |
*price indicative
- RS Stock No.:
- 302-962
- Mfr. Part No.:
- XT20252006071
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Suitable For | Stainless Steel, Metal | |
| Diameter | 75mm | |
| Fixing Type | Shank | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Suitable For Stainless Steel, Metal | ||
Diameter 75mm | ||
Fixing Type Shank | ||
Standards/Approvals DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Circular Brush features stainless steel wire, specifically designed for the cleaning, brushing, and scouring of surfaces in stainless steel, aluminium, and other non ferrous metals. It is especially effective for stainless steel and high strength steels, providing excellent durability and performance in surface preparation and finishing tasks.
Quick change shank
Diameter is 75 mm
Related links
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Twist Knot 75 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Nylon Nylon Abrasive Brush, 75 mm Diameter
- 3M Nylon Abrasive Brush, 75 mm Diameter
