Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS Stock No.:
- 221-3573
- Mfr. Part No.:
- XT20252006062
- Brand:
- Tivoly
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $20.08 | - |
| 50 + | $19.85 | 1% |
*price indicative
- RS Stock No.:
- 221-3573
- Mfr. Part No.:
- XT20252006062
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Suitable For | Cleaning, Dirt Removal, Deburring | |
| Bristle Type | Crimp Wire | |
| Diameter | 75mm | |
| Maximum Safe Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Suitable For Cleaning, Dirt Removal, Deburring | ||
Bristle Type Crimp Wire | ||
Diameter 75mm | ||
Maximum Safe Speed 4000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Wire brushes for drill
Corrugated steel wire brushes for cleaning, deburring, stripping and dirt removal from all types of surface.
Circular brushes can be used for working on grooves and right angles, cup brushes for working on flat surfaces and split brushes for working on concave surfaces.
Related links
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- RS PRO Steel Twist Knot 75 mm Diameter
- 3M Nylon Nylon Abrasive Brush, 75 mm Diameter
