Panasonic Industrial Powerline Alkaline AAA Battery 1.5 V
- RS Stock No.:
- 253-5462
- Mfr. Part No.:
- LR03APB/10BW
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.762 | $17.62 |
*price indicative
- RS Stock No.:
- 253-5462
- Mfr. Part No.:
- LR03APB/10BW
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Series | Panasonic Industrial Powerline | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Number of Batteries | 10 | |
| Nominal Voltage | 1.5V | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Weight | 11g | |
| Standards/Approvals | IEC | |
| Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series Panasonic Industrial Powerline | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Number of Batteries 10 | ||
Nominal Voltage 1.5V | ||
Termination Type Standard | ||
Battery Size AAA | ||
Weight 11g | ||
Standards/Approvals IEC | ||
Height 42.5mm | ||
RoHS Status: Exempt
The Panasonic alkaline power AAA batteries can be used in a wide range of applications, especially in low drain devices demanding reliable and long-lasting power, such as scales, remote controls, clocks, etc. Triple tough coating which alloys an iron/nickelplated on the positive and negative terminals of these batteries. The result is an longer life and enhanced energy flow.
Safe storing for up to 7 years
Unique gas-suppression technology for anti-leakage
Related links
- Panasonic Industrial Powerline Alkaline AAA Battery 1.5 V
- Panasonic Panasonic Industrial Powerline 1.5 V Alkaline C Battery
- Panasonic Panasonic Industrial Powerline Alkaline 9V Battery
- Panasonic Alkaline AAA Battery 1.5 V
- Varta Varta Industrial Pro Alkaline AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Panasonic AA 4 Alkaline AA Battery 1.5 V
- Energizer Alkaline AAA Battery 1.5 V