Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V

Subtotal (1 pack of 10 units)*

$51.39

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.139$51.39

*price indicative

RS Stock No.:
872-0692
Distrelec Article No.:
300-33-730
Mfr. Part No.:
1501-0010
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Series

L92

Product Type

AAA Battery

Chemistry

Lithium Iron Disulphide

Number of Batteries

10

Nominal Voltage

1.5V

IEC Code

FR03

Battery Capacity

1.2Ah

Termination Type

Standard

Battery Size

AAA

Diameter

10.3mm

Weight

7.5g

Height

44.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansmann AAA Batteries, 1.5V Nominal Voltage, 1200mAh Capacity - 1501-0010


This product serves as a vital power source for various electronic devices. The batteries are designed to deliver consistent performance, making them suitable for applications that require high energy output. With a voltage of 1.5V, they are ideal for users in the automation, electronics, and mechanical sectors who value reliable power sources.

Features & Benefits


• High-capacity performance with 1200mAh

• Utilises Lithium Iron Disulfide chemistry for efficiency

• Standard terminal design for easy compatibility

• Extended output reduces the need for frequent battery replacements

• Supplied in a convenient pack of 10

• Compatible with a range of electronic devices

Applications


• Used in automation equipment for sustained energy

• Suitable for powering electronics in challenging environments

• Ideal for devices requiring frequent power cycles

• Employed in mechanical tools to enhance productivity

• Essential for remote controls and digital cameras

What can be done to prolong the lifespan of these batteries?


Storing them in a cool, dry place and avoiding extreme temperatures can enhance their longevity.

Can these batteries be used for high-drain devices?


Yes, they are suitable for high-drain applications due to their robust performance.

Are there any specific devices that should not use them?


They are generally compatible, but checking device specifications is advisable for optimal performance.

How should I dispose of these batteries after use?


Follow local regulations for battery disposal to ensure safe and environmentally friendly practices.

Can these batteries be recharged?


They are not designed as rechargeable batteries; it is recommended to use them in devices that require non-rechargeables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy